Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.350 |
| 10+ | €20.870 |
| 25+ | €19.670 |
| 50+ | €18.100 |
| 100+ | €17.740 |
Product Information
Product Overview
The SPC5643LFF2MLQ1 is a system-on-chip 32-bit Microcontroller based on high-performance e200z4d dual core CPU. This device is built on power architecture technology and contain enhancements that improve the architecture’s fit in embedded applications, include additional instruction support for digital signal processing and integrate technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. The advanced host processor core of the MPC5643L automotive controller family complies with the power architecture embedded category. It operates at speeds as high as 120MHz and offers high-performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users’ implementations.
- High performance e200z335 core processor
- 32-bit Power architecture technology CPU
- Dual issue five-stage pipeline core
- variable length encoding (VLE)
- Memory management unit (MMU)
- 4KB Instruction cache with error detection code
- Signal processing engine (SPE)
- Built-in RWW capabilities for EEPROM emulation
- SIL3/ASILD Innovative safety concept - lockStep mode and fail-safe protection
- Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
- 16-Region memory protection unit (MPU)
- Clock monitoring units (CMU), Power management unit (PMU), Cyclic redundancy check (CRC) unit
- Decoupled Parallel mode for high-performance use of replicated cores
- Nexus Class 3+ interface
- Replicated 16-priority controller
- Replicated 16-channel eDMA controller
- GPIOs individually programmable as input, output or special function
- Three 6-channel general-purpose eTimer units
- 2 FlexPWM units
- 2 LINFlexD channels
- 3 DSPI channels with automatic chip select generation
- 2 FlexCAN interfaces (2.0B active) with 32 message objects
- FlexRay module (V2.1 Rev. A) with 2 channels
- Sine wave generator (D/A with low pass filter)
- On-chip CAN/UART bootstrap loader
Applications
Automotive, Embedded Design & Development
Technical Specifications
MPC5 Family MPC56xx Series Microcontrollers
32 bit
1MB
LQFP
CAN, SPI, UART
22Channels
3V
-40°C
Surface Mount
MPC56xx
MSL 3 - 168 hours
Power Architecture
120MHz
144Pins
-
128KB
12Bit
3.6V
125°C
MPC5
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for SPC5643LFF2MLQ1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate