Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.940 |
| 5+ | €37.750 |
| 10+ | €32.030 |
| 25+ | €30.290 |
Product Information
Product Overview
SPC5775EDK3MME3 is a MPC5775E microcontroller for battery management systems (BMS) and inverter applications that require advanced performance, security, and ASIL-D support. This MCU is compatible with the MPC5777C device and offer customers an optimized feature set for the targeted applications. The MPC5775B and MPC5775E provide an ideal migration path for customers using MPC5xx, MPC55xx, MPC5644A and MPC5674F with eTPU timer and similar pin count options. It features ISO-compliant CAN FD available, trimmed for SMPS or external regulator, and include SHE compliant security firmware.
- 2 x power architecture z7 cores, timer/PWM: 2x eMIOS, 32ch total/3x eTPU, 96ch total
- 4000KB flash, 512KB RAM and
- 264MHz max operating frequency and automotive flow
- 6 CAN, 5 SPI interfaces and 1x FEC module Ethernet
- Supply voltage range from 4.5V to 5.5V
- 293 GPIO and 128 total DMA channels
- 3 x eTPU2 timer modules on MPC5775E MCU, 4 x Sigma Delta modules on MPC5775E MCU
- Up to 70 ch eQADC and 32 ch eMIOS
- 264MHz speed operating frequency
- 416 ball MAPBGA package, operating temperature range from -40 to 125°C
Technical Specifications
MPC5 Family MPC57xx Series Microcontrollers
32 bit
4MB
MAPBGA
CAN, DSPI, ESCI
4Channels
4.5V
-40°C
Surface Mount
MPC57xx
MSL 3 - 168 hours
Power Architecture
264MHz
416Pins
293I/O's
512KB
16Bit
5.5V
125°C
MPC5xxx
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate