Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.580 |
10+ | €1.940 |
25+ | €1.770 |
50+ | €1.680 |
100+ | €1.590 |
250+ | €1.510 |
500+ | €1.460 |
1000+ | €1.420 |
Product Information
Product Overview
TJA1041T/CM,118 is a high speed CAN transceiver. The TJA1041 provides an advanced interface between the protocol controller and the physical bus in a CAN node. The TJA1041 is primarily intended for automotive high-speed CAN applications (up to 1 Mbit/s). The transceiver that provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1041 is fully compatible to the ISO 11898 standard, and offers excellent EMC performance, very low power consumption, and passive behaviour when supply voltage is off. The advanced features include low-power management, supporting local and remote wake-up with wake-up source recognition and the capability to control the power supply in the rest of the node, several protection and diagnosis functions including short circuits of the bus lines and first battery connection, automatic adaptation of the I/O-levels, in line with the supply voltage of the controller.
- DC voltage on pin VCC range from 4.75 to 5.25V
- Optimized for in-vehicle high speed communication: very low Electromagnetic Emission (EME)
- Differential receiver with wide common-mode range, offering high Electromagnetic Immunity (EMI)
- Passive behaviour when supply voltage is off
- Automatic I/O-level adaptation to the host controller supply voltage
- Recessive bus DC voltage stabilization for further improvement of EME behaviour
- Listen-only mode for node diagnosis and failure containment
- Allows implementation of large networks (more than 110 nodes)
- Very low-current in standby and sleep mode, with local and remote wake-up
- 14 lead SO package and virtual junction temperature range from -40 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (27-Jun-2024)
1Mbps
5.25V
14Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate