Print Page
Image is for illustrative purposes only. Please refer to product description.
7,243 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.400 |
10+ | €4.940 |
25+ | €4.580 |
50+ | €4.380 |
100+ | €4.180 |
250+ | €3.990 |
500+ | €3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1052IT/5Y
Order Code2400552
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
Supply Voltage Min3V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TJA1052IT/5Y is a high-speed CAN Transceiver IC, provides a galvanically isolated interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The TJA1052IT/5Y is specifically targeted at electric vehicles (EV) and hybrid electric vehicles (HEV), where galvanic isolation barriers are needed between the high- and low-voltage parts.
- Loop delay symmetry timing enables communication at data rates up to 2Mbps in CAN FD fast phase
- Flawless Cooperation Between Isolator and Transceiver
- Fewer Components Improves Reliability in Applications
- Guaranteed Performance (Example: Maximum Loop Delay <lt/>220ns)
- Electrical Transient Immunity of 45kV/μs (Typical)
- AEC-Q100 Qualified
- Suitable for use in 12 and 24V Systems, Compatible with 3 to 5V Microcontrollers
- Bus Common Mode Voltage (Vcm) = ±25V
- Low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Dark Green Product (Halogen-free)
- Functional Behaviour Predictable Under All Supply Conditions
- Transceiver Disengages from Bus when Not Powered up (Zero Load)
- Up to 5kV (RMS) Rated Isolation
- Three Versions Available (1kV, 2.5kV and 5kV)
- Voltage Compliant with UL 1577, IEC 61010 and IEC 60950
- 5kV (RMS) Rated Isolation Voltage Compliant with UL 1577, IEC 61010 and IEC 60950
- Supports ISO6469 Electrically Propelled Road Vehicles, Safety Specifications
- High ESD Handling Capability on Bus Pins
- Bus Pins Protected Against Transients in Automotive Environments
- Transmit Data (TXD) Dominant Time-out Function
- Under-voltage Detection on Supply Pins
Applications
Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
5Mbps
Supply Voltage Max
5.25V
No. of Pins
16Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635