Quantity | Price (ex VAT) |
---|---|
2500+ | €2.040 |
Product Information
Product Overview
TJA1083GTT/0Z is a FlexRay node transceiver that is compliant with the FlexRay Electrical Physical Layer specification ISO 17458-4:2013 (see Ref. 1 and Ref. 2). It is primarily intended for communication systems operating at between 2.5Mbit/s and 10Mbit/s, and provides an advanced interface between the protocol controller and the physical bus in a FlexRay network. The TJA1083G offers an optimized solution for Electronic Control Unit (ECU) applications that do not need enhanced power management and are typically switched by the ignition or activated by a dedicated wake-up line. It provides a differential transmit capability to the network and a differential receive capability to the FlexRay controller. It offers excellent ElectroMagnetic Compatibility (EMC) performance as well as high ElectroStatic Discharge (ESD) protection. It actively monitors system performance using dedicated error and status information (readable via SPI), as well as internal voltage and temperature monitoring.
- Optimized for time triggered communication systems
- Low-power management, diagnosis and robustness
- Functional classes according to FlexRay Electrical Physical Layer specification V3.0.1
- Supply voltage range from -0.3 to +5.5V
- Thermal resistance from junction to ambient is 109.5K/W typ (dual-layer board)
- Supply current is 20µA typ (standby mode with no undervoltage, Tvj <lt/> 85°C)
- Undervoltage detection voltage on pin VCC range from 4.45 to 4.729V (Tvj = -40 to +150°C)
- Reverse current range from -5 to +5µA (Tvj = -40 to +150°C)
- Output voltage is 500mV max (when undervoltage on VIO, RL = 100Kohm to GND)
- TSSOP14 package, ambient temperature range from -40 to +125°C
Technical Specifications
FlexRay
4.75V
TSSOP
-40°C
-
No SVHC (27-Jun-2024)
Communication Transceiver
5.25V
14Pins
125°C
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate