Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.630 |
Price for:Each
Minimum: 1
Multiple: 1
€125.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTRK-KEA8
Order Code2438084
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - EA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKEA8
Kit ContentsDevelopment Board KEA8, USB Cable, Quick Start Guide & Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TRK-KEA8 is a Kinetis KEA8 StarterTRAK development kit. This is a low-cost development kit engineered for low-end automotive applications requiring up to 8KB flash. Based on the 32bit Arm® Kinetis® EA series MCUs, the TRK-KEA8 enables rapid prototyping and tool reuse. The TRK-KEA8 is supported by a broad enablement ecosystem, including software drivers, operating systems, example codes, and application notes to help you quickly implement your designs.
- 32bit Arm® Kinetis® KEA8 MCU, 24QFN MCU
- MC33662: LIN 2.1 / SAEJ2602-2, LIN physical layer transceivers
- OPENSDA: OpenSDA serial and debug adapter
- Analog interface with ambient light sensor
- LIN communications interface
- SCI serial communication interface (sharing the openSDA interface)
Contents
TRK-KEA8 development board, USB cable, Quick start guide, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - EA
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board KEA8, USB Cable, Quick Start Guide & Warranty Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KEA8
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230878