Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €308.230 |
Product Information
Product Overview
TRK-S12ZVFP64 is a S12ZVFP family development board. This development board for the S12 MagniV® S12ZVFP family of 16-bit MCUs targeted for heating, ventilation and air conditioning applications. It is designed to enable rapid prototyping and development for applications requiring LIN communications and segment LCD. It takes full advantage of the MagniV high voltage technology allowing it to operate with up to 18V of power supply. The board features a custom LCD, two high current pin headers and a low power speaker for alert tone generation. The TRK-S12ZVFP64 operates as a standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol.
- S12ZVFP64 S12 MagniV® MCU in a 144 LQFP package
- LIN connector interfaced with on-chip LINPHY transceiver
- CAN physical transceiver and connector (unpopulated)
- SCI serial communication interface (unpopulated, available through OSDM)
- Unused pins available on GPIO headers
- On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
- Low-power piezoelectric speaker
- Custom 160 segment LCD
- CAN physical transceiver and connector (unpopulated)
- 4 user LEDs, 4 user buttons, and 1 potentiometer
Contents
TRK-S12ZVFP64 board, TRK-S12ZVFP64 DVD-ROM (includes CodeWarrior software), USB A-to-B cable, NXP warranty card.
Technical Specifications
NXP
S12 MagniV
-
Dev Board S12ZVFP64, DVD-ROM, USB A to B Cable, Warranty Card
No SVHC (27-Jun-2024)
16bit
S12
S12ZVFP64
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate