Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €308.230 |
Product Information
Product Overview
The TRK-S12ZVHY64 is a Development Board for the S12 MagniV S12ZVHY family of 16-bit microcontrollers, which are targeted for motorcycle and small vehicle instrument cluster applications. It is designed to enable rapid prototyping and development for applications requiring a segment LCD and analogue gauges. It takes full advantage of the MagniV high voltage technology allowing it to operate with up to 18V of power supply. The board features a custom LCD, two stepper motor headers and a low power speaker for alert tone generation. The board operates as a standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol.
- On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
- Custom 160 segment LCD
- LIN physical transceiver and connector
- CAN physical transceiver and connector (unpopulated)
- Low power piezoelectric speaker
- SCI serial communication interface (unpopulated, available through OSDM)
- 4 User LEDs, 4 user buttons and 1 potentiometer
- Unused pins available on GPIO headers
Applications
Test & Measurement, Automotive, Industrial
Contents
Board, TRK-S12ZVHY64 DVD-ROM (includes CodeWarrior software), USB A-to-B cable and NXP warranty card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
S12 MagniV
S12
Dev Board S12ZVHY64, DVD-ROM, USB A to B Cable, Warranty Card
No SVHC (27-Jun-2024)
16bit
S12
S12ZVHY64
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate