Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €49.290 |
Price for:Each
Minimum: 1
Multiple: 1
€49.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoTRK-USB-MPC5604B
Order Code2424246
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5604B
Kit ContentsDev Board MPC5604B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TRK-USB-MPC5604B is a StarterTRAK USB Development System designed to easily and test drive the 32-bit MPC5xxx microcontrollers. Along with the MPC5604B MCU, it features a PCI card-edge for compatibility with the NXP tower system so can create a custom development system based on design needs. The MPC560xB family of 32-bit MCUs includes the latest in integrated devices for auto body electronics applications. These scalable Power Architecture® devices are supported by an enablement ecosystem that helps you quickly implement your designs.
- Two bi-colour LEDs
- Two push buttons
- Temperature sensor
- Primary tower system connector
- OSBDM debugger through USB
Applications
Test & Measurement, Medical, Industrial
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
Dev Board MPC5604B
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5604B
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709