Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.440 |
Price for:Each
Minimum: 1
Multiple: 1
€120.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KE18F
Order Code2664424
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KE18F
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMKE18F512VLL16
Kit ContentsTower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-KE18F is a Kinetis KE18 MCU tower system module. The TWR-KE18F is a development board for the Kinetis KE1xF 32-bit MCUs. The power supply voltage range from 3.3V to 5V and it features a KE18 device boasting a maximum operating frequency of 168MHz, up to 512KB flash size and numerous analogue and digital peripherals. Board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- MKE18F512VLL16 MCU (168MHz core clock, 512KB flash, 64KB RAM, 100LQFP package)
- Tower compatible processor board
- Onboard OpenSDA(CMSIS-DAP) circuit, K20DX128VFM5 with debug and virtual serial port
- Four user-controlled status LEDs and one RGB LED
- Two mechanical push buttons and one reset button
- I/O headers for easy access to MCU I/O pins
- Thermistors and potentiometer
- FXOS8700CQ 3D accelerometer + 3D magnetometer
- Board power select with 3.3V or 5V MCU operation
- Infrared port communication, CAN transceiver, Flex I/O header
Applications
Embedded Design & Development
Contents
TWR-KE18F tower system module, Quick start guide, Supporting cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KE18F
Core Sub-Architecture
Cortex-M4F
Kit Contents
Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKE18F512VLL16
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01