Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €162.780 |
Product Information
Product Overview
The TWR-KL46Z48M is a tower system module for Kinetis MKL46Z256VLL4 microcontroller. This is a tower system module is for the KL3x and KL4x families of Kinetis microcontroller and select microcontrollers in KL1x and KL2x families. The MKL46Z256VLL4 is a Kinetis microcontroller with USB 2.0 full speed OTG controllers in a 64LQFP package. An onboard debug circuit, OSJTAG, provides a JTAG interface and a power supply input through a single USB mini AB connector. The TWR-KL46Z48M MCU module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. The TWR-KL46Z features two pushbutton switches connected to GPIO/interrupt signals, one pushbutton connected to the master reset signal, two capacitive touch pad electrodes.
- Dual role USB interface with micro AB USB connector
- Touch tower plug in LCD socket
- MMA8451Q three axis accelerometer
- Onboard debug circuit
- Four user controllable LEDs
- Two capacitive touch pads
- GPIO header for prototyping
- Potentiometer for ADC measurements
- 32.768MHz clock for RTC operation
- Power selectable 3.3V/1.8V
Applications
Sensing & Instrumentation, Metering, Consumer Electronics, Wireless, System Monitoring, Industrial, Medical
Contents
TWR-KL46Z board assembly, 3ft A to mini B USB, 3ft A to micro B USB cable, Micro B to A adapter, Quick start guide, TWRPI-sLCD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KL46
Cortex-M0+
Dev Board MKL46Z256VLL4, TWRPI-sLCD, USB Cables & Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKL46Z256VLL4
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate