Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.680 |
Price for:Each
Minimum: 1
Multiple: 1
€16.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-PROTO
Order Code1784755
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithNXP Tower System
Kit ContentsPrototyping Module, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-PROTO Prototyping Module provides an easy way for designers to add custom circuitry to their Tower System designs. The TWR-PROTO module is a 9 x 8cm board with card-edge connectors that allows it to be plugged directly into the Tower System. The perfboard area provides access to all of the signals as well as a generous 8.3 x 3. cm prototyping area. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the Tower System.
- Access to all signals on primary and secondary elevator connectors for prototyping & signal probing
- Prototyping area for adding custom circuitry to Tower System
- Bread board prototyping area with 5V, 3.3V and GND access
- An easy way for designers to add custom circuitry to their Tower System designs
- 9 x 8cm board with card-edge connectors that allows it to be plugged directly into the Tower System
Applications
Signal Processing, Embedded Design & Development, Industrial
Contents
TWR-PROTO module, Quick Start Guide document
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Prototyping Module, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
NXP Tower System
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108771