Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €155.820 |
Product Information
Product Overview
The TWR-S08PT60-KIT is a low cost evaluation, demonstration and development kit that features the 8bit MC9S08PT60 microcontroller. The tower system module can operate stand alone or as the main control board in a tower system with peripheral modules. The MC9S08P series are members of the low cost, high performance S08 family of 8bit microcontroller units (MCUs). The MC9S08P has up to 60KB flash, 256byte EEPROM, 4K RAM, and includes rich peripherals timers (3 FTMs, 2 MTIMs), 3 SCIs (UARTs), 2 SPIs, I2C, ADC, ACMP, KBI, TSI and etc. It is targeted for appliance, power conversion, DC motor control, building automation and many other general purpose applications. The Tower system module is designed for easy evaluation of these modules and to help customers quickly build a prototype for their development.
- 64pin LQFP MC9S08PT60 MCU
- MC9S08JM60 based Open Source BDM (OSBDM) circuit with RS232 interface supported
- Four user controlled status LEDs
- Four capacitive touch pads and 2 mechanical push buttons
- Socket for capacitive touch pad daughter board (Touch TWRPI)
- Socket for tower plug in (TWRPI including the ADC/ACMP channels, FTM2 channels for motor control )
- Potentiometer, MMA8451Q three axis digital accelerometer
- RS232 transceiver and 2x5 pin header
- Infrared Tx/Rx through SCI
Applications
Power Management, Motor Drive & Control, Building Automation, Metering, Lighting
Contents
TWR-S08PT60 board with MC9S08PT60 8-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document, TWR-PROTO (Tower System Prototyping Module), TWR-ELEV (Tower System Elevator Modules).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
S08P
HCS08
TWR-S08PT60 Tower Module, Necessary Cables, DVD, Quick Start Guide
No SVHC (27-Jun-2024)
8bit
HCS08
MC9S08
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate