Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €302.760 |
Product Information
Product Overview
The TWR-S12GN32 is a MC9S12GN32 a Automotive 16bit tower system module. An integrated open source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An IO ring around the MCU also provided easy access to all signals. The tower system module operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- S12GN32 series microcontroller (48pin LQFP)
- On board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
- High speed CAN interface
- LIN interface
- Potentiometer with LP filter
- LED indicators
- RS232 serial communication interface
Applications
Automotive, Industrial
Contents
TWR-S12GN32 board with a MC9S12GN32 16bit MCU, USB cable, DB9 to IDC 2X5 Socket Header, NXP Warranty Card, Technical Information Center NXP Semiconductor , CodeWarrior Development Studio for S08/HC08 and HC(S)12 Special Edition w/Service Pack CD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
S12G
S12
Eval Board MC9S12GN32, DB9 to IDC 2X5 Socket Header, USB Cable, Warranty Card, Software CD
No SVHC (27-Jun-2024)
16bit
S12
MC9S12GN32
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate