Print Page
Image is for illustrative purposes only. Please refer to product description.
1,555 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.440 |
10+ | €3.680 |
25+ | €3.490 |
50+ | €3.380 |
100+ | €3.270 |
250+ | €3.110 |
500+ | €3.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1023T/2R04/C,51
Order Code2820280
Technical Datasheet
Product Range-
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Protocol SupportedLIN
Supported StandardsLIN 1.3/2.0, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
16Pins
Supply Voltage Max
27V
Supported Standards
LIN 1.3/2.0, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
SOIC
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability