Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €301.580 |
Price for:Each
Minimum: 1
Multiple: 1
€301.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoVLG-MC9S12ZVC
Order Code2473526
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits16bit
Silicon Family NameS12 MagniV
Core ArchitectureS12Z
Core Sub-Architecture-
Silicon Core NumberMC9S12ZVC
Kit ContentsEval Board MC9S12ZVC, Getting Started DVD, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The VLG-MC9S12ZVC is a Development Board for the MagniV S12ZVC mixed signal microcontroller and provides rapid prototyping for applications requiring high voltage functions and feature integration. The board operates as a standalone debug tool and it includes several sensors.
- Integrated, open-source BDM
- MMA6900 2 axis accelerometer
- MPXA6 Pressure sensor
- Temperature and humidity sensor
- CAN and SENT communication
- Buzzer, potentiometer, four LEDs and 3x3 pushbutton matrix
Applications
Test & Measurement, Industrial
Contents
Board, Quick start guide document and Getting started DVD.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S12 MagniV
Core Sub-Architecture
-
Kit Contents
Eval Board MC9S12ZVC, Getting Started DVD, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Core Architecture
S12Z
Silicon Core Number
MC9S12ZVC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5