Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No14AFR033E-DEL
Order Code1743625
Product Range14A Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | €1.120 |
500+ | €1.100 |
1000+ | €0.930 |
Price for:Each
Minimum: 250
Multiple: 250
€280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No14AFR033E-DEL
Order Code1743625
Product Range14A Series
Technical Datasheet
Resistance0.033ohm
Product Range14A Series
Power Rating4W
Resistor Case / PackageAxial Leaded
Resistor TechnologyCeramic
Resistance Tolerance± 1%
Temperature Coefficient+150ppm/°C to +1100ppm/°C
Product Length18mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
0.033ohm
Power Rating
4W
Resistor Technology
Ceramic
Temperature Coefficient
+150ppm/°C to +1100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
14A Series
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 1%
Product Length
18mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001806