Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No42JR15E
Order Code4038488
Product RangeOhmicone 40 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part No42JR15E
Order Code4038488
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance0.15ohm
Product RangeOhmicone 40 Series
Power Rating2W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient0
Product Length10.3mm
Product Width-
Resistor TypeHigh Power
Product Height-
Product Diameter5.6mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.15ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
0
Product Width
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
10.3mm
Resistor Type
High Power
Product Diameter
5.6mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001706
Product traceability