Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €5.190 |
250+ | €4.500 |
500+ | €4.400 |
Price for:Each
Minimum: 100
Multiple: 100
€519.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part No90J3K3E-DEL
Order Code1762320
Product Range90 Series
Technical Datasheet
Resistance3.3kohm
Power Rating11W
Product Range90 Series
Resistor Case / PackageAxial Leaded
Voltage Rating1.08kV
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter8.7mm
Product Length46mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
3.3kohm
Product Range
90 Series
Voltage Rating
1.08kV
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
46mm
Operating Temperature Min
-
Qualification
-
Power Rating
11W
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005271