Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoC247-050-2VE
Order Code2097713
Product RangeC
Technical Datasheet
Thermal Resistance-
Packages CooledTO-247
External Width - Metric20.47mm
External Height - Metric38mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.81"
External Height - Imperial1.5"
External Length - Imperial2"
External Diameter - Imperial-
Product RangeC
Technical Specifications
Thermal Resistance
-
External Width - Metric
20.47mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-247
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
2"
Product Range
C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031