Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoC264-058-2VE
Order Code4037053
Product RangeC Series
Technical Datasheet
Thermal Resistance-
External Width - Metric20.47mm
External Height - Metric38mm
External Length - Metric58mm
External Diameter - Metric-
External Width - Imperial0.81"
External Height - Imperial1.5"
External Length - Imperial2.28"
External Diameter - Imperial-
Product RangeC Series
Technical Specifications
Thermal Resistance
-
External Height - Metric
38mm
External Diameter - Metric
-
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
20.47mm
External Length - Metric
58mm
External Width - Imperial
0.81"
External Length - Imperial
2.28"
Product Range
C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03954