Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoHS150E6 1R F M193
Order Code4043722
Product RangeHSE6 Series
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.380 |
10+ | €10.190 |
20+ | €9.410 |
Price for:Each
Minimum: 1
Multiple: 1
€14.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS150E6 1R F M193
Order Code4043722
Product RangeHSE6 Series
Technical Datasheet
Resistance1ohm
Product RangeHSE6 Series
Power Rating150W
Resistance Tolerance0
Resistor TerminalsScrew
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length97.7mm
Product Width47.5mm
Product Height47.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1ohm
Power Rating
150W
Resistor Terminals
Screw
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
97.7mm
Product Height
47.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HSE6 Series
Resistance Tolerance
0
Voltage Rating
2.5kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Chassis Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145