Print Page
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €48.650 |
2+ | €47.680 |
3+ | €46.700 |
5+ | €45.730 |
10+ | €44.760 |
Price for:Each
Minimum: 1
Multiple: 1
€48.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS300 75R J
Order Code4044200
Product RangeHS Series
Technical Datasheet
Resistance75ohm
Product RangeHS Series
Power Rating300W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length127.7mm
Product Width72.5mm
Product Height41.8mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
75ohm
Power Rating
300W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
127.7mm
Product Height
41.8mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
72.5mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625