Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoRHS3K5E-DEL
Order Code1129881
Product RangeRHS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €54.710 |
5+ | €45.420 |
10+ | €45.270 |
25+ | €42.690 |
50+ | €40.110 |
Price for:Each
Minimum: 1
Multiple: 1
€54.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoRHS3K5E-DEL
Order Code1129881
Product RangeRHS Series
Technical Datasheet
Track Resistance3.5kohm
Power Rating25W
Product RangeRHS Series
Resistor MountingPanel Mount
Adjustment TypeScrewdriver Slot
Resistance Tolerance± 10%
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Track Resistance
3.5kohm
Product Range
RHS Series
Adjustment Type
Screwdriver Slot
SVHC
No SVHC (17-Jan-2023)
Power Rating
25W
Resistor Mounting
Panel Mount
Resistance Tolerance
± 10%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085141