Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRJS6R0E
Order Code1050412
Product RangeJ Series
Technical Datasheet
Track Resistance6ohm
Power Rating50W
Product RangeJ Series
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder
Product Length-
Product Width-
Product Height34.93mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Track Resistance
6ohm
Product Range
J Series
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (10-Jun-2022)
Power Rating
50W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
34.93mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16