Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoTX06H302F3990ER
Order Code4046722
Product RangeTX Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)3kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeTX Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant3990K
Thermistor TerminalsSMD
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)2s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Product Range
TX Series
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
SMD
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Resistance (25°C)
3kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3990K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
2s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021