Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.790 |
5+ | €12.240 |
10+ | €11.120 |
20+ | €10.640 |
50+ | €10.200 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€15.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9257209
Order Code775484
Technical Datasheet
Accessory TypeTilt Feet Kit
For Use With-
Height13mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A9257209 is a 13mm black Universal Case Feet Kit, made of ABS (acrylonitrile butadiene styrene) UL94HB, with tilt legs version, screw mounting. Universal case feet for all types of plastic and metal enclosures with maximum 0.157-inch wall thickness.
Applications
Industrial
Contents
4 Foot mouldings, 4 Rubber inserts, 2 Tilt legs, 4 Self-tapping screws.
Technical Specifications
Accessory Type
Tilt Feet Kit
Height
13mm
SVHC
No SVHC (21-Jan-2025)
For Use With
-
Product Range
-
Technical Docs (2)
Alternatives for A9257209
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03