Print Page
Image is for illustrative purposes only. Please refer to product description.
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.340 |
5+ | €43.460 |
10+ | €42.570 |
50+ | €41.690 |
100+ | €40.800 |
250+ | €39.910 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€44.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMC
Manufacturer Part NoLMMR1
Order Code1693862
Technical Datasheet
Light Strip Length-
No. of LEDs15LEDs
Illumination ColourRed
Input Voltage12VDC
Input Power-
IP RatingIP67
Product Range-
Product Overview
The LMMR1 is a LED Strip for architectural, signage and many other illumination and lighting applications. It is very easy to use and low power consumption (<lt/>0.25W per module). The individual modules can be snipped from string and strings can be joined to form long runs.
- IP67 rated, suitable for exterior use
- Energy efficient, 12VDC operation
- High light output, wide beam angle
- Low power consumption (<lt/>0.25W per module)
- Output characterised for lighting applications
- Supplied in joined strings of 5 modules
- Built-in reverse polarity and electrostatic protection
- 4-pin LEDs for added physical resilience
- Screw-mountable
- Up to 50m can be powered from one end
- 20mA Module forward DC current
Applications
LED Lighting, Industrial, Signalling
Technical Specifications
Light Strip Length
-
Illumination Colour
Red
Input Power
-
Product Range
-
No. of LEDs
15LEDs
Input Voltage
12VDC
IP Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022135