Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMC
Manufacturer Part NoLMMW1
Order Code1693867
Product RangeIP67 LED Module
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.140 |
5+ | €35.420 |
10+ | €34.700 |
50+ | €33.980 |
100+ | €33.260 |
250+ | €32.530 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€36.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMC
Manufacturer Part NoLMMW1
Order Code1693867
Product RangeIP67 LED Module
Technical Datasheet
Light Strip Length-
No. of LEDs15LEDs
Illumination ColourWhite
Input Voltage12VDC
Input Power-
IP RatingIP67
Product RangeIP67 LED Module
Product Overview
The LMMW1 is a White Side Firing Flexi strip™ Ultra bright Strip with 15 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.
- 92mm Module length
- 3 LEDs per module
- Highly energy efficient
- Compact, low profile and highly flexible
- Very high brightness
Applications
Lighting, Industrial
Technical Specifications
Light Strip Length
-
Illumination Colour
White
Input Power
-
Product Range
IP67 LED Module
No. of LEDs
15LEDs
Input Voltage
12VDC
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114078