Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €148.330 |
Price for:Each
Minimum: 1
Multiple: 1
€148.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No1PT100GO1327
Order Code3867918
Product RangeGO Series
Technical Datasheet
Sensing Temperature Min-220°C
RTD TypeComponent with Leads
Sensing Temperature Max400°C
RTD AccuracyClass B
Measured Temperature Min-220°C
Resistance100ohm
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialGlass
Probe Diameter2.7mm
Probe Length13mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeGO Series
Technical Specifications
Sensing Temperature Min
-220°C
Sensing Temperature Max
400°C
Measured Temperature Min
-220°C
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
2.7mm
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
GO Series
RTD Type
Component with Leads
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Glass
Probe Length
13mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186