Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No1PT100K620
Order Code3908554
Product Range1PT100K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €126.710 |
Price for:Each
Minimum: 1
Multiple: 1
€126.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No1PT100K620
Order Code3908554
Product Range1PT100K Series
Technical Datasheet
RTD Type-
Sensing Temperature Min-200°C
RTD Accuracy-
Sensing Temperature Max600°C
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range1PT100K Series
Technical Specifications
RTD Type
-
RTD Accuracy
-
Resistance
100ohm
Measured Temperature Max
600°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
1PT100K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001