Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No4201APF1
Order Code3906705
Product Range4200A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €993.310 |
Price for:Each
Minimum: 1
Multiple: 1
€993.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No4201APF1
Order Code3906705
Product Range4200A Series
Technical Datasheet
Thermocouple TypeRTD
Operating Temperature Max54°C
Operating Temperature Min-1°C
Temperature Accuracy ±0.1%
Output Voltage Max240VAC
Output Voltage Min-
Product Range4200A Series
Technical Specifications
Thermocouple Type
RTD
Operating Temperature Min
-1°C
Output Voltage Max
240VAC
Product Range
4200A Series
Operating Temperature Max
54°C
Temperature Accuracy ±
0.1%
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112