Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No4C-400-30
Order Code3884900
Product RangeOMEGALABEL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.080 |
Price for:Each
Minimum: 1
Multiple: 1
€54.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No4C-400-30
Order Code3884900
Product RangeOMEGALABEL Series
Technical Datasheet
Label TypeIdentification
Label Height23mm
Label Width45mm
Label Diameter-
Label Material-
Label LegendTemperature Indicator
Label Colour-
Pack Quantity30
Product RangeOMEGALABEL Series
Technical Specifications
Label Type
Identification
Label Width
45mm
Label Material
-
Label Colour
-
Product Range
OMEGALABEL Series
Label Height
23mm
Label Diameter
-
Label Legend
Temperature Indicator
Pack Quantity
30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001