Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
Price for:1 Foot
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No4KIX24SPP
Order Code3888904
Technical Datasheet
Cable ShieldingScreened
Thermocouple Wire TypeKX
No. of Pairs4 Pair
Length - Imperial-
Length - Metric-
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA0.21mm²
Jacket ColourGreen
Jacket MaterialPVC
Conductor MaterialTinned Copper
Product Range-
External Diameter8.4mm
SVHCBoric acid (14-Jun-2023)
Product Overview
- Multiplair cable
- Screened cable shielding, 4 pair
- 24AWG wire gauge
- 0.21mm² conductor area
- Green PVC jacket
- Number of maximum strands x strand size is 7 x 32AWG
- Tinned copper conductor
- 8.4mm external diameter
Technical Specifications
Cable Shielding
Screened
No. of Pairs
4 Pair
Length - Metric
-
Wire Gauge
24AWG
Jacket Colour
Green
Conductor Material
Tinned Copper
External Diameter
8.4mm
Thermocouple Wire Type
KX
Length - Imperial
-
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
0.21mm²
Jacket Material
PVC
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659