Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5LSC-GG-K-20-72
Order Code3805510
Product Range5LSC Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €104.520 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€104.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5LSC-GG-K-20-72
Order Code3805510
Product Range5LSC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensing Temperature Max480°C
Sensor Body Material-
Lead Length - Imperial78.74"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlass Braided
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5LSC Series
Product Overview
- Ready made 5-pack of Type K standard size thermocouples with 7" of 20AWG PFA insulated wire
- Large OST connector with spool cap
- PFA insulated wire has max service temp of 260°C (500°F)
- ANSI colour code
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
482°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensing Temperature Max
480°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glass Braided
Thermocouple Wire Standard
ANSI
Product Range
5LSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2404