Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.570 |
Price for:Each
Minimum: 1
Multiple: 1
€91.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5RTD-F3105
Order Code3867938
Product RangeF Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max500°C
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length2.3mm
Cable Length - Metric10mm
Cable Length - Imperial0.393"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeF Series
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
F Series
RTD Type
Component with Leads
Sensing Temperature Max
500°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2.3mm
Cable Length - Imperial
0.393"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793