Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No70A-2
Order Code3870798
Product Range70A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €59.290 |
Price for:Each
Minimum: 1
Multiple: 1
€59.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No70A-2
Order Code3870798
Product Range70A Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min-
Supply Voltage Max120V
TonesFast Pulse
Sound Pressure Level (SPL)95dB
Current Rating-
Resonant Frequency2.9kHz
Transducer MountingPanel
Product Range70A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Max
120V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
2.9kHz
Product Range
70A Series
Supply Voltage Min
-
Tones
Fast Pulse
Current Rating
-
Transducer Mounting
Panel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575