Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHF-14240
Order Code3813544
Product RangeAHF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €379.810 |
Price for:Each
Minimum: 1
Multiple: 1
€379.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHF-14240
Order Code3813544
Product RangeAHF Series
Technical Datasheet
Duct Heater TypeMaximum Flow Air Heater
Supply Voltage240VAC
Power Consumption2kW
Watt Density166W/in²
Outlet Air Temperature Max315°C
Flow Rate Max200CFM
Heated Length - Imperial12"
Heated Length - Metric305mm
Outer Diameter101.6mm
Inlet NPT-
Outlet NPT-
Sheath MaterialNickel-Chrome
Phase Type-
No. of Heating Elements-
Product RangeAHF Series
Technical Specifications
Duct Heater Type
Maximum Flow Air Heater
Power Consumption
2kW
Outlet Air Temperature Max
315°C
Heated Length - Imperial
12"
Outer Diameter
101.6mm
Outlet NPT
-
Phase Type
-
Product Range
AHF Series
Supply Voltage
240VAC
Watt Density
166W/in²
Flow Rate Max
200CFM
Heated Length - Metric
305mm
Inlet NPT
-
Sheath Material
Nickel-Chrome
No. of Heating Elements
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71849