Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAHPF-061
Order Code3805874
Product RangeAHPF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €629.270 |
Price for:Each
Minimum: 1
Multiple: 1
€629.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAHPF-061
Order Code3805874
Product RangeAHPF Series
Technical Datasheet
Duct Heater TypeLow Flow Air and Liquid Heater
Supply Voltage120VAC
Power Consumption400W
Watt Density91W/in²
Outlet Air Temperature Max430°C
Flow Rate Max15CFM
Heated Length - Imperial4"
Heated Length - Metric102mm
Outer Diameter32mm
Inlet NPT0.375"
Outlet NPT0.5"
Sheath Material316 Stainless Steel
Phase Type-
No. of Heating Elements-
Product RangeAHPF Series
Technical Specifications
Duct Heater Type
Low Flow Air and Liquid Heater
Power Consumption
400W
Outlet Air Temperature Max
430°C
Heated Length - Imperial
4"
Outer Diameter
32mm
Outlet NPT
0.5"
Phase Type
-
Product Range
AHPF Series
Supply Voltage
120VAC
Watt Density
91W/in²
Flow Rate Max
15CFM
Heated Length - Metric
102mm
Inlet NPT
0.375"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424109