Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAMHS400-GY
Order Code3909211
Product RangeAMHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €88.810 |
Price for:Each
Minimum: 1
Multiple: 1
€88.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAMHS400-GY
Order Code3909211
Product RangeAMHS Series
Technical Datasheet
Plug Hole Dia - Imperial5.12"
Plug Hole Dia - Metric130mm
IP Rating-
NEMA RatingNEMA 4X
Product RangeAMHS Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Plug Hole Dia - Imperial
5.12"
IP Rating
-
Product Range
AMHS Series
Plug Hole Dia - Metric
130mm
NEMA Rating
NEMA 4X
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001