Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAR92-030
Order Code3866107
Product RangeAR90 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €71.300 |
Price for:Each
Minimum: 1
Multiple: 1
€71.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAR92-030
Order Code3866107
Product RangeAR90 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic ConnectionM5
Body Size22.2
Flow Rate4.25m³/h
Operating Pressure Max30psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-
Operating Temperature Max-
Product RangeAR90 Series
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
22.2
Operating Pressure Max
30psi
Operating Pressure Min
0psi
Operating Temperature Max
-
Pneumatic Connection
M5
Flow Rate
4.25m³/h
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
AR90 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10251