Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARMTO-3305T1/480V/3P
Order Code3859001
Product RangeARMTO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,436.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,436.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTO-3305T1/480V/3P
Order Code3859001
Product RangeARMTO Series
Technical Datasheet
Supply Voltage480V
Watt Density24W/in²
Power Consumption3kW
Operating Temperature Min0°F
Operating Temperature Max100°F
Diameter - Imperial0.475"
Diameter - Metric12.1mm
Heater Plug Type2.5" NPT
Heated Length - Imperial17.375"
Heated Length - Metric441.33mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements3
Product RangeARMTO Series
Technical Specifications
Supply Voltage
480V
Power Consumption
3kW
Operating Temperature Max
100°F
Diameter - Metric
12.1mm
Heated Length - Imperial
17.375"
Sheath Material
Steel
No. of Heating Elements
3
Watt Density
24W/in²
Operating Temperature Min
0°F
Diameter - Imperial
0.475"
Heater Plug Type
2.5" NPT
Heated Length - Metric
441.33mm
Heated Medium
Oil
Product Range
ARMTO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001