Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCCT-80-220V
Order Code3907058
Product RangeCCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €404.280 |
Price for:Each
Minimum: 1
Multiple: 1
€404.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCCT-80-220V
Order Code3907058
Product RangeCCT Series
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Supply Voltage Min-
Supply Voltage Max220VAC
Output Current20mA
Product RangeCCT Series
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
-
Supply Voltage Min
-
Output Current
20mA
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage Max
220VAC
Product Range
CCT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001