Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDCE-90-01
Order Code3870619
Product RangeCDCE-90 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €538.360 |
Price for:Each
Minimum: 1
Multiple: 1
€538.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCE-90-01
Order Code3870619
Product RangeCDCE-90 Series
Technical Datasheet
Conductivity Range1µS to 1mS
Resolution (ppm)-
Accuracy-
Calibration TypeConductivity, Temperature
External Height152mm
External Width-
External Depth-
Weight-
Product RangeCDCE-90 Series
Product Overview
CDCE-90-01 is a conductivity cell for CDCN-91, CDTX-90 and CDCN-5800 series.
- Cell constant: 0.1
- Conductivity range from 1 to 1000µS
- Polypropylene fitting material and 316 SS electrode
Contents
Conductivity cell, Operator's manual.
Technical Specifications
Conductivity Range
1µS to 1mS
Accuracy
-
External Height
152mm
External Depth
-
Product Range
CDCE-90 Series
Resolution (ppm)
-
Calibration Type
Conductivity, Temperature
External Width
-
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161