Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDCN-91AC
Order Code3871418
Product RangeCDCN-91 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,858.000 |
5+ | €1,821.000 |
10+ | €1,784.000 |
25+ | €1,747.000 |
50+ | €1,709.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,858.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDCN-91AC
Order Code3871418
Product RangeCDCN-91 Series
Technical Datasheet
Conductivity Range0.055µS/cm to 400mS/cm
Resolution (ppm)-
Accuracy2%
Calibration TypeConductivity, Resistivity, TDS, Temperature
External Height96mm
External Width96mm
External Depth102mm
Weight581g
Product RangeCDCN-91 Series
Technical Specifications
Conductivity Range
0.055µS/cm to 400mS/cm
Accuracy
2%
External Height
96mm
External Depth
102mm
Product Range
CDCN-91 Series
Resolution (ppm)
-
Calibration Type
Conductivity, Resistivity, TDS, Temperature
External Width
96mm
Weight
581g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112