Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €795.97 |
Price for:Each
Minimum: 1
Multiple: 1
€795.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDE-440-1
Order Code3884990
Technical Datasheet
Conductivity Range0.1µS to 20mS
Resolution (ppm)-
Accuracy-
Calibration TypeConductivity
External Height-
External Width-
External Depth-
Weight-
Product Range-
Product Overview
- Conductivity sensor for use with CDCN441 conductivity/resistivity controller
- K = 1, 0.1µS to 100mS, 0 to 130°C (32 to 266°F)
- 3⁄4 NPT thread size
- Insertion length: 60mm (2.4")
Contents
Conductivity sensor, Operator's manual.
Technical Specifications
Conductivity Range
0.1µS to 20mS
Accuracy
-
External Height
-
External Depth
-
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity
External Width
-
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001