Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,325.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,325.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-287-KIT
Order Code3870626
Technical Datasheet
Conductivity Range0µS/cm to 199.9mS/m
Resolution (ppm)-
Accuracy0.3%
Calibration TypeConductivity, Resistivity, Salinity, TDS
External Height100mm
External Width180mm
External Depth44mm
Weight410g
Product Range-
Product Overview
Conductivity/resistivity/TDS/salinity meter. This portable, multi-ranging conductivity meter with unsurpassed accuracy and reliability in the field. It also measures resistivity, total dissolved solids and practical salinity, making the CDH-287 the most versatile meter on the market.
- 6 conductivity ranges
- 2 resistivity ranges
- 5 TDS ranges
- Practical salinity in the range of 2 to 42.0 in accordance with UNESCO Data
- Programmable temperature coefficient
- Microprocessor-based
- Easy to operate
- Ideal for most water applications
Contents
Meter, Glass dip-style conductivity probe with integral temperature sensor and cell constant of 1.0, sample bottle, 9V battery, Calibration solution, Rugged carrying case, Operator’s manual.
Technical Specifications
Conductivity Range
0µS/cm to 199.9mS/m
Accuracy
0.3%
External Height
100mm
External Depth
44mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity, Resistivity, Salinity, TDS
External Width
180mm
Weight
410g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.496854