Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €162.070 |
Price for:Each
Minimum: 1
Multiple: 1
€162.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-7021
Order Code3805928
Technical Datasheet
Conductivity Range0µS to 1999µS, 0.01mS to 19.99mS
Resolution (ppm)1ppm
Accuracy-
Calibration TypeConductivity, Salt, TDS, Temperature
External Height195mm
External Width40mm
External Depth36mm
Weight150g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CDH-7021 conductivity tester easy to use and feature replaceable sensors.
- Automatic temperature compensation
- Large LCD displays conductivity and temperature simultaneously
- IP67 rated, waterproof housing
- Auto power off and low battery indicator
- Multifunctional including data-hold and min/max
Contents
Tester, Calibration solutions, Batteries, Lanyard, Hard carrying case, Complete operator’s manual.
Technical Specifications
Conductivity Range
0µS to 1999µS, 0.01mS to 19.99mS
Accuracy
-
External Height
195mm
External Depth
36mm
Product Range
-
Resolution (ppm)
1ppm
Calibration Type
Conductivity, Salt, TDS, Temperature
External Width
40mm
Weight
150g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371