Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDS107
Order Code3885006
Product RangeCDS107 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €618.320 |
Price for:Each
Minimum: 1
Multiple: 1
€618.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDS107
Order Code3885006
Product RangeCDS107 Series
Technical Datasheet
Conductivity Range0µS to 1999µS, 2mS to 100mS
Resolution (ppm)1ppm
Accuracy2%
Calibration TypeConductivity, ORP, pH, Salt, TDS, Temperature
External Height114mm
External Width76mm
External Depth32mm
Weight260g
Product RangeCDS107 Series
Product Overview
CDS107 is a microprocessor based multi-purpose meter. The meter can be used as a benchtop or handheld meter to measure pH, ORP, conductivity, total dissolved solids, salt and temperature. Features include automatic temperature and altitude compensation with the ability to manually adjust the salinity compensation. Additionally the meter has auto shut-off to save battery life, a minimum/maximum function and data storage.
- Splashproof cover
- Large LCD display
- Stores up to data 150 points
- Simple to calibrate
Contents
Meter, 9V batteries, AC adaptor, Conductivity probe, pH probe, Temperature probe, Cal solutions, Neck strap, Carrying case, Operator’s manual.
Technical Specifications
Conductivity Range
0µS to 1999µS, 2mS to 100mS
Accuracy
2%
External Height
114mm
External Depth
32mm
Product Range
CDS107 Series
Resolution (ppm)
1ppm
Calibration Type
Conductivity, ORP, pH, Salt, TDS, Temperature
External Width
76mm
Weight
260g
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.202019