Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCF-090-RTD-2-130-1
Order Code3908575
Product RangeCF-090-RTD Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €127.140 |
Price for:Each
Minimum: 1
Multiple: 1
€127.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-090-RTD-2-130-1
Order Code3908575
Product RangeCF-090-RTD Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max260°C
Measured Temperature Min-200°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C-
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.75mm
Probe Length2mm
Cable Length - Metric3.3m
Cable Length - Imperial130"
Cable TerminationSpade Lugs
Wire Termination3-Wire
Product RangeCF-090-RTD Series
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
Class A
Measured Temperature Min
-200°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.75mm
Cable Length - Metric
3.3m
Cable Termination
Spade Lugs
Product Range
CF-090-RTD Series
RTD Type
Probe
Sensing Temperature Max
260°C
Resistance
100ohm
Resistance @ 0°C
-
Probe Material
304 Stainless Steel
Probe Length
2mm
Cable Length - Imperial
130"
Wire Termination
3-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240404